Part Details for MAZ40560M by Panasonic Electronic Components
Overview of MAZ40560M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MAZ40560M
MAZ40560M CAD Models
MAZ40560M Part Data Attributes
|
MAZ40560M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ40560M
Panasonic Electronic Components
Zener Diode, 5.6V V(Z), 2.49%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ40560M
This table gives cross-reference parts and alternative options found for MAZ40560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ40560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ4051(N)-M | Zener Diode, 5.1V V(Z), 2.26%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | Panasonic Electronic Components | MAZ40560M vs MAZ4051(N)-M |
MTZJT-773.6 | Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MAZ40560M vs MTZJT-773.6 |
MAZ40510L | Zener Diode, 5V V(Z), 2.5%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ40560M vs MAZ40510L |
MTZJT-734.3 | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MAZ40560M vs MTZJT-734.3 |
MAZ4075-M | Zener Diode, 7.5V V(Z), 2.54%, 0.37W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MAZ40560M vs MAZ4075-M |
MTZJT-7333 | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MAZ40560M vs MTZJT-7333 |
MAZ4056-M | Zener Diode, 5.6V V(Z), 2.49%, 0.37W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MAZ40560M vs MAZ4056-M |
MTZJT-7239G | Zener Diode, 0.5W, Silicon, Unidirectional, DO-34 | ROHM Semiconductor | MAZ40560M vs MTZJT-7239G |
MAZ4056(N) | 5.62V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | Panasonic Electronic Components | MAZ40560M vs MAZ4056(N) |
MTZJT-739.1 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MAZ40560M vs MTZJT-739.1 |