There are no models available for this part yet.
Overview of MAZ4082-M by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for MAZ4082-M by Panasonic Electronic Components
Part Data Attributes for MAZ4082-M by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JEDEC-95 Code
|
DO-34
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.37 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2.43%
|
Working Test Current
|
5 mA
|
Alternate Parts for MAZ4082-M
This table gives cross-reference parts and alternative options found for MAZ4082-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ4082-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZ3.0A | Zener Diode, 3V V(Z), 3.72%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | MAZ4082-M vs RLZ3.0A |
MAZ41100M | Zener Diode, 11V V(Z), 2.5%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4082-M vs MAZ41100M |
RD8.2JB | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ4082-M vs RD8.2JB |
MAZ4100N0L | Zener Diode, 9.66V V(Z), 1.97%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4082-M vs MAZ4100N0L |
MAZ41200H | Zener Diode, 12.3V V(Z), 2.51%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4082-M vs MAZ41200H |
MAZ4110-H | Zener Diode, 11.3V V(Z), 2.43%, 0.37W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MAZ4082-M vs MAZ4110-H |
RLZ8.2 | Zener Diode, 8.2V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | MAZ4082-M vs RLZ8.2 |
RLZ2.4 | Zener Diode, 2.4V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | MAZ4082-M vs RLZ2.4 |
MAZ4100N0M | Zener Diode, 9.99V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4082-M vs MAZ4100N0M |
MAZ4091N0H | Zener Diode, 9.34V V(Z), 2.03%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4082-M vs MAZ4091N0H |