Part Details for MAZ41000L by Panasonic Electronic Components
Overview of MAZ41000L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAZ41000L
MAZ41000L CAD Models
MAZ41000L Part Data Attributes
|
MAZ41000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ41000L
Panasonic Electronic Components
Zener Diode, 9.7V V(Z), 2.48%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.48% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ41000L
This table gives cross-reference parts and alternative options found for MAZ41000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ41000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD10JB | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ41000L vs RD10JB |
RLZ6.2A | Zener Diode, 6.2V V(Z), 2.61%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | MAZ41000L vs RLZ6.2A |
RLZ33 | Zener Diode, 33V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | MAZ41000L vs RLZ33 |
MAZ4100-L | Zener Diode, 9.7V V(Z), 2.48%, 0.37W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | MAZ41000L vs MAZ4100-L |
MAZ4100(N) | 10.01V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | Panasonic Electronic Components | MAZ41000L vs MAZ4100(N) |
RLZ3.3A | Zener Diode, 3.3V V(Z), 3.36%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | MAZ41000L vs RLZ3.3A |
RD3.9EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ41000L vs RD3.9EC |
MAZ41200H | Zener Diode, 12.3V V(Z), 2.51%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ41000L vs MAZ41200H |
MAZ4100N0L | Zener Diode, 9.66V V(Z), 1.97%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ41000L vs MAZ4100N0L |
MAZ41000M | Zener Diode, 10V V(Z), 2.5%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ41000L vs MAZ41000M |