MAZ8027-L
Panasonic Electronic Components
Description: Zener Diode, 2.6V V(Z), 4.76%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2

Overview of MAZ8027-L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MAZ8027-L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAZ8027-L by Panasonic Electronic Components

MAZ8027-L
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
4.76%
Working Test Current
5 mA
Want to compare parts?
  1. MAZ8027-L
    Panasonic Electronic Components
    Zener Diode, 2.6V V(Z), 4.76%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2
    VS

Alternate Parts for MAZ8027-L

This table gives cross-reference parts and alternative options found for MAZ8027-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ8027-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAZ80300L Zener Diode, 2.9V V(Z), 4.27%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN Panasonic Electronic Components MAZ8027-L vs MAZ80300L
MAZ8027 Zener Diode, 2.7V V(Z), 7.41%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN Panasonic Electronic Components MAZ8027-L vs MAZ8027
MAZ80270L Zener Diode, 2.6V V(Z), 4.76%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN Panasonic Electronic Components MAZ8027-L vs MAZ80270L
MAZ80270H Zener Diode, 2.8V V(Z), 4.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN Panasonic Electronic Components MAZ8027-L vs MAZ80270H
MAZ8030-L Zener Diode, 2.9V V(Z), 4.27%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 Panasonic Electronic Components MAZ8027-L vs MAZ8030-L
MAZ8027-H Zener Diode, 2.8V V(Z), 4.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 Panasonic Electronic Components MAZ8027-L vs MAZ8027-H
MA8024 Zener Diode, 2.4V V(Z), 6.56%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN Panasonic Electronic Components MAZ8027-L vs MA8024
Part Number Description Manufacturer Compare
MAZ8027-H Zener Diode, 2.8V V(Z), 4.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 Panasonic Electronic Components MAZ8027-L vs MAZ8027-H
BZX384-C15,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia MAZ8027-L vs BZX384-C15,115
UDZS2V7BW Zener Diode, 2.8V V(Z), 3.93%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MAZ8027-L vs UDZS2V7BW
BZM55C20 Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor MAZ8027-L vs BZM55C20
BZT52C15S-F Zener Diode, 15V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd MAZ8027-L vs BZT52C15S-F
BZX284-C10 Zener Diode Nexperia MAZ8027-L vs BZX284-C10
BZX384-B2V4 Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional, General Instrument Corp MAZ8027-L vs BZX384-B2V4
PDZ20B Zener Diode, 20V V(Z), 2.18%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MAZ8027-L vs PDZ20B
BZX384C2V7-HE3-08 Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MAZ8027-L vs BZX384C2V7-HE3-08
MM3Z10VST1 10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi MAZ8027-L vs MM3Z10VST1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAZ8027-L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAZ8027-L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MAZ8027-L would you like to use for your alert(s)?
  • Please alert me when MAZ8027-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAZ8027-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAZ8027-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAZ8027-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAZ8027-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAZ8027-L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: