Part Details for MB101-B by Micro Commercial Components
Overview of MB101-B by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB101-B
MB101-B CAD Models
MB101-B Part Data Attributes
|
MB101-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB101-B
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB101-B
This table gives cross-reference parts and alternative options found for MB101-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB101-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB101-B vs MB101 |
BR101-BP | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MB101-B vs BR101-BP |
MB101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon | Diodes Incorporated | MB101-B vs MB101 |
MP1001-LF | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-10, 4 PIN | Won-Top Electronics Co Ltd | MB101-B vs MP1001-LF |
MP1001 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Won-Top Electronics Co Ltd | MB101-B vs MP1001 |
MP1001G | Bridge Rectifier Diode, | Won-Top Electronics Co Ltd | MB101-B vs MP1001G |
BR101-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | MB101-B vs BR101-BP-HF |
MP1001G-LF | Bridge Rectifier Diode, | Won-Top Electronics Co Ltd | MB101-B vs MP1001G-LF |
KBPC1001P | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | MB101-B vs KBPC1001P |