Part Details for MB2011LD3A01-BA by NKK Switches
Overview of MB2011LD3A01-BA by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB2011LD3A01-BA
MB2011LD3A01-BA CAD Models
MB2011LD3A01-BA Part Data Attributes:
|
MB2011LD3A01-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2011LD3A01-BA
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.41 inch | |
Actuator Travel | 4.445 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SPLASH PROOF | |
Body Breadth | 7.8994 mm | |
Body Height | 41.2242 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.335 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2011LD3A01-BA
This table gives cross-reference parts and alternative options found for MB2011LD3A01-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2011LD3A01-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2011SS1A03-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2011LD3A01-BA vs MB2011SS1A03-CA |
MB2011SS4A02-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Quick Connect Terminal, Panel Mount | NKK Switches | MB2011LD3A01-BA vs MB2011SS4A02-CA |
MB2011SS2A01-BA | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | MB2011LD3A01-BA vs MB2011SS2A01-BA |
MB2011LS1A05-CA | Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Wire Wrap; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated | NKK Switches | MB2011LD3A01-BA vs MB2011LS1A05-CA |
MB2011SD1A02-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Quick Connect Terminal, Panel Mount | NKK Switches | MB2011LD3A01-BA vs MB2011SD1A02-CA |
MB2011LS1A08-BA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2011LD3A01-BA vs MB2011LS1A08-BA |
MB2011SD3A07-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2011LD3A01-BA vs MB2011SD3A07-CA |
MB2011LD1A06-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2011LD3A01-BA vs MB2011LD1A06-CA |
MB2011SD1A07-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2011LD3A01-BA vs MB2011SD1A07-CA |
MB2011SS1A40-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | NKK Switches | MB2011LD3A01-BA vs MB2011SS1A40-CA |