Part Details for MB3-225P-(709) by Amphenol Corporation
Overview of MB3-225P-(709) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB3-225P-(709)
MB3-225P-(709) CAD Models
MB3-225P-(709) Part Data Attributes
|
MB3-225P-(709)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB3-225P-(709)
Amphenol Corporation
Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 225 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MB3-225P-(709)
This table gives cross-reference parts and alternative options found for MB3-225P-(709). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3-225P-(709), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3-225P | Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MB3-225P-(709) vs MB3-225P |
M55302/166B75Z2 | Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MB3-225P-(709) vs M55302/166B75Z2 |
M55302/168B75Y1 | Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | MB3-225P-(709) vs M55302/168B75Y1 |
M55302/166B75Y2 | Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MB3-225P-(709) vs M55302/166B75Y2 |
M55302/166B75X2 | Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MB3-225P-(709) vs M55302/166B75X2 |
PC3-225P-(714) | Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | MB3-225P-(709) vs PC3-225P-(714) |