Part Details for MB30-D-08-75 by Methode Electronics Inc
Overview of MB30-D-08-75 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB30-D-08-75
MB30-D-08-75 CAD Models
MB30-D-08-75 Part Data Attributes
|
MB30-D-08-75
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MB30-D-08-75
Methode Electronics Inc
RF BNC Connector, Female, Panel Mount, Cable Mount, Twist On Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 3 GHZ, APPLICABLES CABLES: RG 58/U; RG 59/U; RG 6/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | TWIST ON | |
VSWR | 1.15 |
Alternate Parts for MB30-D-08-75
This table gives cross-reference parts and alternative options found for MB30-D-08-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB30-D-08-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB30T0875 | CABLE TERMINATED, BNC CONNECTOR | Methode Electronics Inc | MB30-D-08-75 vs MB30T0875 |