Part Details for MB40100V2-0000-A99 by SUNON USA
Results Overview of MB40100V2-0000-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MB40100V2-0000-A99
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for MB40100V2-0000-A99
MB40100V2-0000-A99 CAD Models
MB40100V2-0000-A99 Part Data Attributes
|
|
MB40100V2-0000-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MB40100V2-0000-A99
SUNON USA
DC Fan, Axial Construction, 0.18A, 5V, 0.9W,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| Airflow | 7 Cfm | |
| Bearing Type | Vapo | |
| Construction | Axial | |
| Height | 40 Mm | |
| Length | 40 Mm | |
| Noise | 27 Db | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Pressure | 2.79 Mmh2o | |
| Rated Current | 0.18 A | |
| Rated Power | 0.9 W | |
| Rated Voltage | 5 V | |
| Speed | 5800 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 17 G | |
| Width | 10 Mm |
MB40100V2-0000-A99 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MB40100V2-0000-A99 fan is -20°C to 70°C (-4°F to 158°F).
-
Yes, the MB40100V2-0000-A99 fan is compatible with 24V DC power supply, but it's recommended to check the fan's voltage tolerance to ensure safe operation.
-
The acoustic noise level of the MB40100V2-0000-A99 fan is approximately 35 dBA at 1 meter distance, but this may vary depending on the specific application and installation.
-
The MB40100V2-0000-A99 fan is designed to operate in a relative humidity range of 20% to 80% RH, but it's recommended to take precautions to prevent moisture ingress and ensure proper sealing to maintain the fan's performance and lifespan.
-
The MTBF of the MB40100V2-0000-A99 fan is approximately 500,000 hours, but this may vary depending on the specific application, operating conditions, and maintenance.