Part Details for MB40200V1-000U-A99 by SUNON USA
Results Overview of MB40200V1-000U-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB40200V1-000U-A99
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70226135
|
RS | DC FAN, 5V, 40X40X20MM, 8.9CFM, 0.95W, 25.5DBA, 7200RPM, WIRE LEADS Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3000 | RFQ |
Part Details for MB40200V1-000U-A99
MB40200V1-000U-A99 CAD Models
MB40200V1-000U-A99 Part Data Attributes
|
|
MB40200V1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MB40200V1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.19A, 5V, 0.95W,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Airflow | 8.9 Cfm | |
| Bearing Type | Vapo | |
| Construction | Axial | |
| Height | 40 Mm | |
| Length | 40 Mm | |
| Noise | 25.5 Db | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Pressure | 5.33 Mmh2o | |
| Rated Current | 0.19 A | |
| Rated Power | 0.95 W | |
| Rated Voltage | 5 V | |
| Speed | 7200 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 30 G | |
| Width | 20 Mm |
MB40200V1-000U-A99 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MB40200V1-000U-A99 fan is -40°C to 85°C, as specified by SUNON USA.
-
Yes, the MB40200V1-000U-A99 fan is compatible with 24V DC power supply, but it's recommended to check the fan's voltage tolerance and derating curves to ensure safe operation.
-
The acoustic noise level of the MB40200V1-000U-A99 fan varies depending on the speed setting. According to SUNON USA, the fan's noise level is approximately 35 dBA at 25°C and 12V, but this value may change at different speeds and temperatures.
-
The MB40200V1-000U-A99 fan is designed to operate in a relative humidity range of 5% to 95% RH, but it's recommended to take precautions to prevent moisture ingress and ensure proper sealing to maintain the fan's reliability.
-
According to SUNON USA, the MB40200V1-000U-A99 fan has an MTBF rating of 50,000 hours at 40°C and 12V, but this value may vary depending on the operating conditions and environment.