Part Details for MB40201V2-000U-A99 by SUNON USA
Results Overview of MB40201V2-000U-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for MB40201V2-000U-A99
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70226139
|
RS | DC FAN, 12V, 40X40X20MM, 7.7CFM, 0.6W, 21DBA, 6200RPM, WIRE LEADS Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6400 | RFQ |
|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for MB40201V2-000U-A99
MB40201V2-000U-A99 CAD Models
MB40201V2-000U-A99 Part Data Attributes
|
|
MB40201V2-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MB40201V2-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.05A, 12V, 0.6W,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Airflow | 7.7 Cfm | |
| Bearing Type | Vapo | |
| Construction | Axial | |
| Height | 40 Mm | |
| Length | 40 Mm | |
| Noise | 21 Db | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Pressure | 4.06 Mmh2o | |
| Rated Current | 0.05 A | |
| Rated Power | 0.6 W | |
| Rated Voltage | 12 V | |
| Speed | 6200 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 31 G | |
| Width | 20 Mm |
MB40201V2-000U-A99 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MB40201V2-000U-A99 fan is -10°C to 70°C.
-
Yes, the MB40201V2-000U-A99 fan is designed to operate in humid environments, with a maximum relative humidity of 80%.
-
The MB40201V2-000U-A99 fan has a maximum acoustic noise level of 35 dBA.
-
Yes, the MB40201V2-000U-A99 fan is designed to minimize vibration, making it suitable for applications that require low vibration.
-
Yes, the MB40201V2-000U-A99 fan is compatible with 24V DC power supplies.