Part Details for MB40202V1-000U-A99-TW by SUNON USA
Results Overview of MB40202V1-000U-A99-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLP7000UVFLP | Texas Instruments | DLP® 0.7XGA 2xLVDS UV Type-A DMD 203-CLGA |
Price & Stock for MB40202V1-000U-A99-TW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MB40202V1-000U-A99-TW
|
Avnet Americas | DC Fan Vapo Bearing 24V 50mA 1.2W 7200RPM 8.9CFM 25.5dBA Panel Mount - Bulk (Alt: MB40202V1-000U-A99-TW) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |