Part Details for MB40202V1-000U-A99 by SUNON USA
Results Overview of MB40202V1-000U-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MB40202V1-000U-A99
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70597355
|
RS | FAN, 24VDC, 40X40X20MM, 1.2W, 8.9CFM, AUTO RESTART Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 | RFQ |
Part Details for MB40202V1-000U-A99
MB40202V1-000U-A99 CAD Models
MB40202V1-000U-A99 Part Data Attributes
|
|
MB40202V1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MB40202V1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.05A, 24V, 1.2W,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Airflow | 8.9 Cfm | |
| Bearing Type | Vapo | |
| Construction | Axial | |
| Height | 40 Mm | |
| Length | 40 Mm | |
| Noise | 25.5 Db | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Pressure | 5.33 Mmh2o | |
| Rated Current | 0.05 A | |
| Rated Power | 1.2 W | |
| Rated Voltage | 24 V | |
| Speed | 7200 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 31 G | |
| Width | 20 Mm |
MB40202V1-000U-A99 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MB40202V1-000U-A99 fan is -10°C to 70°C.
-
Yes, the MB40202V1-000U-A99 fan is designed to operate in humid environments, with a maximum relative humidity of 80%.
-
The MB40202V1-000U-A99 fan has a maximum acoustic noise level of 35 dBA at 1 meter distance.
-
Yes, the MB40202V1-000U-A99 fan is designed to minimize vibration, with a maximum vibration level of 2.5 mm/s².
-
Yes, the MB40202V1-000U-A99 fan is compatible with 24V DC power supplies, with a maximum voltage tolerance of ±10%.