Part Details for MB502-A48-CW by Visual Communications Company
Overview of MB502-A48-CW by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MB502-A48-CW
MB502-A48-CW CAD Models
MB502-A48-CW Part Data Attributes:
|
MB502-A48-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB502-A48-CW
Visual Communications Company
Single Color LED Display Cluster, Amber, 15mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | AMBER | |
Configuration | COMMON ANODE, 4 UNITS | |
Display Height | 15 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |