Part Details for MB502C-A15-CW-BP by DDP Engineered LED Solutions
Overview of MB502C-A15-CW-BP by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MB502C-A15-CW-BP
MB502C-A15-CW-BP CAD Models
MB502C-A15-CW-BP Part Data Attributes:
|
MB502C-A15-CW-BP
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MB502C-A15-CW-BP
DDP Engineered LED Solutions
Single Color LED Display Cluster, Amber, 15mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | COMMON CATHODE, 4 UNITS | |
Display Height | 15 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |