Part Details for MB8298-35PJ by FUJITSU Limited
Overview of MB8298-35PJ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB8298-35PJ
MB8298-35PJ CAD Models
MB8298-35PJ Part Data Attributes
|
MB8298-35PJ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8298-35PJ
FUJITSU Limited
Standard SRAM, 32KX8, 35ns, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MB8298-35PJ
This table gives cross-reference parts and alternative options found for MB8298-35PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8298-35PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-65759RH-2 | Standard SRAM, 32KX8, 35ns, CMOS, CDFP36 | Renesas Electronics Corporation | MB8298-35PJ vs HS9-65759RH-2 |
MB8298-35PF | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28 | FUJITSU Limited | MB8298-35PJ vs MB8298-35PF |