Part Details for MB82D01171A-80LLPBN by FUJITSU Limited
Overview of MB82D01171A-80LLPBN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB82D01171A-80LLPBN
MB82D01171A-80LLPBN CAD Models
MB82D01171A-80LLPBN Part Data Attributes
|
MB82D01171A-80LLPBN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB82D01171A-80LLPBN
FUJITSU Limited
Standard SRAM, 1MX16, 80ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TFBGA, BGA48,6X8,30 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 80 ns | |
Additional Feature | ALSO OPERATES AT 2.7V TO 3.1V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MB82D01171A-80LLPBN
This table gives cross-reference parts and alternative options found for MB82D01171A-80LLPBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82D01171A-80LLPBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6F1616R6A-EF850 | Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 7.50 X 9.50 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | MB82D01171A-80LLPBN vs K6F1616R6A-EF850 |
MB82D01161-90PBN | Standard SRAM, 1MX16, 90ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Limited | MB82D01171A-80LLPBN vs MB82D01161-90PBN |
W964A6BBN70E | Pseudo Static RAM, 1MX16, 65ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | MB82D01171A-80LLPBN vs W964A6BBN70E |
IS32WV16100A-70M | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Integrated Silicon Solution Inc | MB82D01171A-80LLPBN vs IS32WV16100A-70M |
MT45W1MW16PAFA-60LWT | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | MB82D01171A-80LLPBN vs MT45W1MW16PAFA-60LWT |
CY62167DV18LL-55BVXI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, BGA-48 | Cypress Semiconductor | MB82D01171A-80LLPBN vs CY62167DV18LL-55BVXI |
MT45W1MV16PABA-85WT | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | MB82D01171A-80LLPBN vs MT45W1MV16PABA-85WT |
K1S1616B1A-BI850 | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | MB82D01171A-80LLPBN vs K1S1616B1A-BI850 |
K6F1616R6C-FF700 | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | MB82D01171A-80LLPBN vs K6F1616R6C-FF700 |
MB82D01171A-80LLPBN | 1M X 16 STANDARD SRAM, 80 ns, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB82D01171A-80LLPBN vs MB82D01171A-80LLPBN |