Memory
MB82D01171B-70LLPBN
Description: Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48

Overview of MB82D01171B-70LLPBN by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MB82D01171B-70LLPBN by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB82D01171B-70LLPBN by FUJITSU Semiconductor Limited

MB82D01171B-70LLPBN
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
BGA
Package Description
0.75 MM PITCH, PLASTIC, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
CAN ALSO OPERATE AT 2.7 TO 3.1 V AND 3.1 TO 3.5 V
JESD-30 Code
R-PBGA-B48
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. MB82D01171B-70LLPBN
    FUJITSU Semiconductor Limited
    Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48
    VS

Alternate Parts for MB82D01171B-70LLPBN

This table gives cross-reference parts and alternative options found for MB82D01171B-70LLPBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82D01171B-70LLPBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB82D01171B-70LLPBN Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 FUJITSU Limited MB82D01171B-70LLPBN vs MB82D01171B-70LLPBN
Part Number Description Manufacturer Compare
MT45W1MV16PAFA-70WT Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, FBGA-48 Micron Technology Inc MB82D01171B-70LLPBN vs MT45W1MV16PAFA-70WT
IS32WV16100B-70M Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 Integrated Silicon Solution Inc MB82D01171B-70LLPBN vs IS32WV16100B-70M
W964A6BBN70I Pseudo Static RAM, 1MX16, 65ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 Winbond Electronics Corp MB82D01171B-70LLPBN vs W964A6BBN70I
TC55YEM416AXGN55 IC 1M X 16 STANDARD SRAM, 70 ns, PBGA48, 8 X 11 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, TFBGA-48, Static RAM Toshiba America Electronic Components MB82D01171B-70LLPBN vs TC55YEM416AXGN55
IS61WV102416ALL-20MI Standard SRAM, 1MX16, 20ns, CMOS, PBGA48, 9 X 11 MM, MO-207, BGA-48 Integrated Silicon Solution Inc MB82D01171B-70LLPBN vs IS61WV102416ALL-20MI
K6F1616R6M-EF85 Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 9 X 12 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor MB82D01171B-70LLPBN vs K6F1616R6M-EF85
UPD4616112F9-BC90-BC2-A Application Specific SRAM, 1MX16, 90ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 NEC Electronics Group MB82D01171B-70LLPBN vs UPD4616112F9-BC90-BC2-A
IS66WVE1M16BLL-70BLI Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 Integrated Silicon Solution Inc MB82D01171B-70LLPBN vs IS66WVE1M16BLL-70BLI
CYU01M16SFEU-70BVXI Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor MB82D01171B-70LLPBN vs CYU01M16SFEU-70BVXI
MT45W1MW16PDGA-70IT Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-48 Micron Technology Inc MB82D01171B-70LLPBN vs MT45W1MW16PDGA-70IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB82D01171B-70LLPBN by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB82D01171B-70LLPBN by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB82D01171B-70LLPBN would you like to use for your alert(s)?
  • Please alert me when MB82D01171B-70LLPBN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB82D01171B-70LLPBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB82D01171B-70LLPBN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB82D01171B-70LLPBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB82D01171B-70LLPBN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB82D01171B-70LLPBN by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: