Part Details for MB84256A-10LPSK by FUJITSU Limited
Overview of MB84256A-10LPSK by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB84256A-10LPSK
MB84256A-10LPSK CAD Models
MB84256A-10LPSK Part Data Attributes
|
MB84256A-10LPSK
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB84256A-10LPSK
FUJITSU Limited
32KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.36 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.25 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB84256A-10LPSK
This table gives cross-reference parts and alternative options found for MB84256A-10LPSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84256A-10LPSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84256C-10LP-SK | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | MB84256A-10LPSK vs MB84256C-10LP-SK |
MB84256A-10LLPSK | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | MB84256A-10LPSK vs MB84256A-10LLPSK |
MB84256C-10LP-SK | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | MB84256A-10LPSK vs MB84256C-10LP-SK |
MB84256C-10LLP-SK | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | MB84256A-10LPSK vs MB84256C-10LLP-SK |