Part Details for MB84256C-70LL by FUJITSU Semiconductor Limited
Overview of MB84256C-70LL by FUJITSU Semiconductor Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB84256C-70LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ |
Part Details for MB84256C-70LL
MB84256C-70LL CAD Models
MB84256C-70LL Part Data Attributes
|
MB84256C-70LL
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB84256C-70LL
FUJITSU Semiconductor Limited
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.75 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.6 mm |
Alternate Parts for MB84256C-70LL
This table gives cross-reference parts and alternative options found for MB84256C-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84256C-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84256C-70LL | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | MB84256C-70LL vs MB84256C-70LL |
HY62256ALJ-70I | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | MB84256C-70LL vs HY62256ALJ-70I |
MB84256C-70LLPF | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | MB84256C-70LL vs MB84256C-70LLPF |
CY62256NL-70SNC | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | MB84256C-70LL vs CY62256NL-70SNC |
MB84256C-70L | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | MB84256C-70LL vs MB84256C-70L |
MB84256C-70LPF | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | MB84256C-70LL vs MB84256C-70LPF |
MB84256C-70LLPFER | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | MB84256C-70LL vs MB84256C-70LLPFER |
MB84256C-70LPF | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | MB84256C-70LL vs MB84256C-70LPF |
GM76C256CLLFW-70/E | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | MB84256C-70LL vs GM76C256CLLFW-70/E |
GM76C256BLR-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | MB84256C-70LL vs GM76C256BLR-70 |