Datasheets
MB84VD21093EM-70PBS by:

Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56

Part Details for MB84VD21093EM-70PBS by FUJITSU Limited

Overview of MB84VD21093EM-70PBS by FUJITSU Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MB84VD21093EM-70PBS

MB84VD21093EM-70PBS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB84VD21093EM-70PBS Part Data Attributes

MB84VD21093EM-70PBS FUJITSU Limited
Buy Now Datasheet
Compare Parts:
MB84VD21093EM-70PBS FUJITSU Limited Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer FUJITSU LTD
Package Description TFBGA, BGA56,8X8,32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 70 ns
Additional Feature SRAM IS ORGANIZED AS 128K X 16/256K X 8
JESD-30 Code R-PBGA-B56
JESD-609 Code e0
Length 7.2 mm
Memory Density 16777216 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1
Number of Terminals 56
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA56,8X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.000004 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 7 mm

Alternate Parts for MB84VD21093EM-70PBS

This table gives cross-reference parts and alternative options found for MB84VD21093EM-70PBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84VD21093EM-70PBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB84VD21093EM-70PBS SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 FUJITSU Semiconductor Limited MB84VD21093EM-70PBS vs MB84VD21093EM-70PBS
SST34HF1621A-80-4C-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 Silicon Storage Technology MB84VD21093EM-70PBS vs SST34HF1621A-80-4C-LFP
SST34HF1641-90-4C-L1P Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 Silicon Storage Technology MB84VD21093EM-70PBS vs SST34HF1641-90-4C-L1P
MB84VD21183EM-70PBS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 FUJITSU Limited MB84VD21093EM-70PBS vs MB84VD21183EM-70PBS
SST34HF1621A-70-4C-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 Silicon Storage Technology MB84VD21093EM-70PBS vs SST34HF1621A-70-4C-LFP
MB84VD21094EM-70PBS SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 FUJITSU Semiconductor Limited MB84VD21093EM-70PBS vs MB84VD21094EM-70PBS
MB84VD21183EM-70PBS SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 FUJITSU Semiconductor Limited MB84VD21093EM-70PBS vs MB84VD21183EM-70PBS
SST34HF1641A-80-4C-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 Silicon Storage Technology MB84VD21093EM-70PBS vs SST34HF1641A-80-4C-LFP
MB84VD21182EM-70PBS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 FUJITSU Limited MB84VD21093EM-70PBS vs MB84VD21182EM-70PBS
SST34HF1621-70-4C-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 Silicon Storage Technology MB84VD21093EM-70PBS vs SST34HF1621-70-4C-LFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB84VD21093EM-70PBS by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB84VD21093EM-70PBS by FUJITSU Limited

  • Please alert me when MB84VD21093EM-70PBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB84VD21093EM-70PBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB84VD21093EM-70PBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB84VD21093EM-70PBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB84VD21093EM-70PBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB84VD21093EM-70PBS by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: