Memory
MB84VD22387EJ-85-PBS
Description: SPECIALTY MEMORY CIRCUIT, PBGA71, PLASTIC, FBGA-71

Overview of MB84VD22387EJ-85-PBS by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MB84VD22387EJ-85-PBS by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB84VD22387EJ-85-PBS by FUJITSU Semiconductor Limited

MB84VD22387EJ-85-PBS
FUJITSU Semiconductor Limited
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Part Package Code
BGA
Package Description
TFBGA, BGA71,8X12,32
Pin Count
71
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
85 ns
Additional Feature
FCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY
JESD-30 Code
R-PBGA-B71
JESD-609 Code
e0
Length
11 mm
Memory Density
33554432 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Number of Functions
1
Number of Terminals
71
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA71,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.053 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7 mm
Want to compare parts?
  1. MB84VD22387EJ-85-PBS
    FUJITSU Semiconductor Limited
    SPECIALTY MEMORY CIRCUIT, PBGA71, PLASTIC, FBGA-71
    VS

Alternate Parts for MB84VD22387EJ-85-PBS

This table gives cross-reference parts and alternative options found for MB84VD22387EJ-85-PBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84VD22387EJ-85-PBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB84VD22387EJ-85-PBS Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 FUJITSU Limited MB84VD22387EJ-85-PBS vs MB84VD22387EJ-85-PBS
Part Number Description Manufacturer Compare
AM42BDS640AGBD9FT Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 Spansion MB84VD22387EJ-85-PBS vs AM42BDS640AGBD9FT
AM42DL1622DT85FT Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 Spansion MB84VD22387EJ-85-PBS vs AM42DL1622DT85FT
AM41PDS3228DB11IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion MB84VD22387EJ-85-PBS vs AM41PDS3228DB11IT
AM41DL3244GB85IS Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion MB84VD22387EJ-85-PBS vs AM41DL3244GB85IS
AM49DL324BGT85T Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion MB84VD22387EJ-85-PBS vs AM49DL324BGT85T
AM42DL3234GB71IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion MB84VD22387EJ-85-PBS vs AM42DL3234GB71IT
IS71V16F64GS08-8585AI Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA101, 11 X 12 MM, BGA-101 Integrated Silicon Solution Inc MB84VD22387EJ-85-PBS vs IS71V16F64GS08-8585AI
AM42BDS6408GBD9IT Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 Spansion MB84VD22387EJ-85-PBS vs AM42BDS6408GBD9IT
AM41DL6408H70FT Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion MB84VD22387EJ-85-PBS vs AM41DL6408H70FT
MB84VP24481HK-65PBS Memory Circuit, Flash+SRAM, 8MX16, CMOS, PBGA73, PLASTIC, FBGA-73 Spansion MB84VD22387EJ-85-PBS vs MB84VP24481HK-65PBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB84VD22387EJ-85-PBS by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB84VD22387EJ-85-PBS by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB84VD22387EJ-85-PBS would you like to use for your alert(s)?
  • Please alert me when MB84VD22387EJ-85-PBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB84VD22387EJ-85-PBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB84VD22387EJ-85-PBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB84VD22387EJ-85-PBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB84VD22387EJ-85-PBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB84VD22387EJ-85-PBS by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: