Part Details for MB86961PF-G by FUJITSU Semiconductor Limited
Overview of MB86961PF-G by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB86961PF-G
MB86961PF-G CAD Models
MB86961PF-G Part Data Attributes
|
MB86961PF-G
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB86961PF-G
FUJITSU Semiconductor Limited
DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP48,.7SQ,32 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for MB86961PF-G
This table gives cross-reference parts and alternative options found for MB86961PF-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86961PF-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | MB86961PF-G vs TJF1052IT/1 |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | MB86961PF-G vs ATT2X02-MC |
AM79C984AJCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | MB86961PF-G vs AM79C984AJCT |
LA2360M | Ethernet Transceiver, 1-Trnsvr, PDSO8, 0.225 INCH, MFP-8 | SANYO Electric Co Ltd | MB86961PF-G vs LA2360M |
TM1250DSA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | MB86961PF-G vs TM1250DSA1 |
SMC83C694D | Ethernet Transceiver, PQCC44, PLASTIC, LCC-44 | SMSC | MB86961PF-G vs SMC83C694D |
ATA6562-GBQW0 | Ethernet Transceiver | Microchip Technology Inc | MB86961PF-G vs ATA6562-GBQW0 |
DP83223MDCT | DATACOM, ETHERNET TRANSCEIVER, UUC28 | Texas Instruments | MB86961PF-G vs DP83223MDCT |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | MB86961PF-G vs AM79C982-4JCT |
PI2C5001J | Ethernet Transceiver, 4-Trnsvr, PQCC44, 0.680 X 0.680 INCH, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | MB86961PF-G vs PI2C5001J |