Part Details for MB881822AWQN-G-JN-EFE1 by FUJITSU Limited
Overview of MB881822AWQN-G-JN-EFE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB881822AWQN-G-JN-EFE1
MB881822AWQN-G-JN-EFE1 CAD Models
MB881822AWQN-G-JN-EFE1 Part Data Attributes
|
MB881822AWQN-G-JN-EFE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB881822AWQN-G-JN-EFE1
FUJITSU Limited
Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N24 | |
Length | 3.5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.1X.14,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB881822AWQN-G-JN-EFE1
This table gives cross-reference parts and alternative options found for MB881822AWQN-G-JN-EFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB881822AWQN-G-JN-EFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB881821BWQN-G-JN-ERE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881822AWQN-G-JN-EFE1 vs MB881821BWQN-G-JN-ERE1 |
MB881821BWQN-G-JN-ERE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881822AWQN-G-JN-EFE1 vs MB881821BWQN-G-JN-ERE1 |
MB881822BWQN-G-JNE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881822AWQN-G-JN-EFE1 vs MB881822BWQN-G-JNE1 |
MB881822AWQN-G-JNE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881822AWQN-G-JN-EFE1 vs MB881822AWQN-G-JNE1 |
MB881822AWQN-G-JNE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881822AWQN-G-JN-EFE1 vs MB881822AWQN-G-JNE1 |
MB881822BWQN-G-JN-ERE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881822AWQN-G-JN-EFE1 vs MB881822BWQN-G-JN-ERE1 |
MB881822BWQN-G-JN-ERE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881822AWQN-G-JN-EFE1 vs MB881822BWQN-G-JN-ERE1 |
MB881821BWQN-G-JNE1 | 100MHz, OTHER CLOCK GENERATOR, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Semiconductor Limited | MB881822AWQN-G-JN-EFE1 vs MB881821BWQN-G-JNE1 |
MB881821AWQN-G-JNE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881822AWQN-G-JN-EFE1 vs MB881821AWQN-G-JNE1 |
MB881822AWQN-G-JN-ERE1 | Clock Generator, 100MHz, CMOS, PQCC24, 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | FUJITSU Limited | MB881822AWQN-G-JN-EFE1 vs MB881822AWQN-G-JN-ERE1 |