Filter Your Search
1 - 4 of 4 results
|
MB881822AWQN-G-JN-EFE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 11 mA | 1.95 V | 1.65 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.1X.14,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | FUJITSU LTD | QFN | HVQCCN, LCC24,.1X.14,16 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MB881822AWQN-G-JN-EFE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 30 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 11 mA | 1.95 V | 1.65 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.1X.14,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MB881822AWQN-G-JN-EFE1
Spansion
|
Check for Price | Yes | Transferred | 30 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.95 V | 1.65 V | INDUSTRIAL | R-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | SPANSION INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MB881822AWQN-G-JN-EFE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 30 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 11 mA | 1.95 V | 1.65 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.1X.14,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | FUJITSU LTD | 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 |