Part Details for MB89144AP-SH by Cypress Semiconductor
Overview of MB89144AP-SH by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MB89144AP-SH
MB89144AP-SH CAD Models
MB89144AP-SH Part Data Attributes
|
MB89144AP-SH
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB89144AP-SH
Cypress Semiconductor
Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 8MHz, CMOS, PDIP64, SHDIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SDIP, SDIP64,.75 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8L | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T64 | |
Length | 58 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 12288 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89144AP-SH
This table gives cross-reference parts and alternative options found for MB89144AP-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89144AP-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89144AP-SH | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | FUJITSU Semiconductor Limited | MB89144AP-SH vs MB89144AP-SH |
MB89144AP-SH | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 8MHz, CMOS, PDIP64, 17 58 MM, 5.65 MM HEIGHT, 1.778 MM PITCH, PLASTIC, 64 PIN | FUJITSU Limited | MB89144AP-SH vs MB89144AP-SH |