Part Details for MB89935BPFV by Spansion
Overview of MB89935BPFV by Spansion
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB89935BPFV
MB89935BPFV CAD Models
MB89935BPFV Part Data Attributes
|
MB89935BPFV
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB89935BPFV
Spansion
Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, 5.60 X 9.70 MM, 1.45 MM HEIGHT, 0.65 MM PITCH, PLASTIC, SSOP-30
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.45 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89935BPFV
This table gives cross-reference parts and alternative options found for MB89935BPFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89935BPFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89935APFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | Spansion | MB89935BPFV vs MB89935APFV |
MB89935BPFV | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | FUJITSU Limited | MB89935BPFV vs MB89935BPFV |
MB89935BPFV | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PDSO30, SSOP-30 | Cypress Semiconductor | MB89935BPFV vs MB89935BPFV |
MB89935APFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | FUJITSU Semiconductor Limited | MB89935BPFV vs MB89935APFV |
MB89935BPFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | FUJITSU Semiconductor Limited | MB89935BPFV vs MB89935BPFV |
MB89935APFV | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | FUJITSU Limited | MB89935BPFV vs MB89935APFV |
MB89935APFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | Cypress Semiconductor | MB89935BPFV vs MB89935APFV |