Part Details for MB89P485P-SH-101 by FUJITSU Semiconductor Limited
Overview of MB89P485P-SH-101 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB89P485P-SH-101
MB89P485P-SH-101 CAD Models
MB89P485P-SH-101 Part Data Attributes:
|
MB89P485P-SH-101
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB89P485P-SH-101
FUJITSU Semiconductor Limited
8-BIT, OTPROM, 12.5MHz, MICROCONTROLLER, PDIP64, SHRINK, PLASTIC, DIP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP64,.75 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8L | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T64 | |
Length | 58 mm | |
Number of I/O Lines | 42 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.65 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89P485P-SH-101
This table gives cross-reference parts and alternative options found for MB89P485P-SH-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89P485P-SH-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89P485P-SH-101 | Microcontroller, 8-Bit, OTPROM, 12.5MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Cypress Semiconductor | MB89P485P-SH-101 vs MB89P485P-SH-101 |
MB89P485P-SH-101 | Microcontroller, 8-Bit, OTPROM, 12.5MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Spansion | MB89P485P-SH-101 vs MB89P485P-SH-101 |