Part Details for MB89PV140CF-102-ES by FUJITSU Semiconductor Limited
Overview of MB89PV140CF-102-ES by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Part Details for MB89PV140CF-102-ES
MB89PV140CF-102-ES CAD Models
MB89PV140CF-102-ES Part Data Attributes:
|
MB89PV140CF-102-ES
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB89PV140CF-102-ES
FUJITSU Semiconductor Limited
Microcontroller, 8-Bit, 8MHz, CMOS, CQFP64, CERAMIC, MQFP-64
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFP | |
Package Description | AQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CQFP-G64 | |
Length | 22.3 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | AQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, PIGGYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.82 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |