Part Details for MB89PV530C-201 by FUJITSU Limited
Overview of MB89PV530C-201 by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB89PV530C-201
MB89PV530C-201 CAD Models
MB89PV530C-201 Part Data Attributes
|
MB89PV530C-201
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB89PV530C-201
FUJITSU Limited
Microcontroller, 8-Bit, EPROM, F2MC-8L CPU, 12.5MHz, CMOS, CDIP64, CERAMIC, MDIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | DIP | |
Package Description | CERAMIC, MDIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | F2MC-8L | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T64 | |
Length | 56.9 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ASDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | EPROM | |
Seated Height-Max | 10.16 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89PV530C-201
This table gives cross-reference parts and alternative options found for MB89PV530C-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89PV530C-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89PV530C-201 | Microcontroller, 8-Bit, 12.5MHz, CMOS, CDIP64, CERAMIC, MDIP-64 | FUJITSU Semiconductor Limited | MB89PV530C-201 vs MB89PV530C-201 |