Part Details for MB89PV920CF by Cypress Semiconductor
Overview of MB89PV920CF by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for MB89PV920CF
MB89PV920CF CAD Models
MB89PV920CF Part Data Attributes
|
MB89PV920CF
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB89PV920CF
Cypress Semiconductor
Microcontroller, 8-Bit, CMOS, CQFP80, 0.80 MM PITCH, CERAMIC, MQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CQFP-F80 | |
JESD-609 Code | e0 | |
Length | 22.3 mm | |
Number of I/O Lines | 69 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 8.7 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89PV920CF
This table gives cross-reference parts and alternative options found for MB89PV920CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89PV920CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89PV920CF | Microcontroller, 8-Bit, 8MHz, CMOS, CQFP80, CERAMIC, MQFP-80 | FUJITSU Semiconductor Limited | MB89PV920CF vs MB89PV920CF |