Part Details for MB90561AP by Spansion
Overview of MB90561AP by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MB90561AP
MB90561AP CAD Models
MB90561AP Part Data Attributes:
|
MB90561AP
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB90561AP
Spansion
Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PDIP64, 1.788 MM PITCH, PLASTIC, SHDIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T64 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90561AP
This table gives cross-reference parts and alternative options found for MB90561AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90561AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90561AP | Microcontroller, 16-Bit, MROM, F2MC-16LX CPU, 16MHz, CMOS, PDIP64, 1.788 MM PITCH, SHRINK, PLASTIC, DIP-64 | FUJITSU Limited | MB90561AP vs MB90561AP |
MB90561AP | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PDIP64, 1.788 MM PITCH, SHRINK, PLASTIC, DIP-64 | FUJITSU Semiconductor Limited | MB90561AP vs MB90561AP |
MB90561AP | Microcontroller, 16-Bit, MROM, F2MC-16LX CPU, 16MHz, CMOS, PDIP64, 1.788 MM PITCH, PLASTIC, SHDIP-64 | Cypress Semiconductor | MB90561AP vs MB90561AP |