Part Details for MB90561APFM by Cypress Semiconductor
Overview of MB90561APFM by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MB90561APFM
MB90561APFM CAD Models
MB90561APFM Part Data Attributes:
|
MB90561APFM
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB90561APFM
Cypress Semiconductor
Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.65 MM PITCH, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90561APFM
This table gives cross-reference parts and alternative options found for MB90561APFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90561APFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90561APFM | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 | FUJITSU Semiconductor Limited | MB90561APFM vs MB90561APFM |
MB90561APFM | Microcontroller, 16-Bit, MROM, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 | FUJITSU Limited | MB90561APFM vs MB90561APFM |
MB90561APFM | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 | Spansion | MB90561APFM vs MB90561APFM |