Part Details for MB910Y17D26PA by TE Connectivity
Overview of MB910Y17D26PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB910Y17D26PA
MB910Y17D26PA CAD Models
MB910Y17D26PA Part Data Attributes
|
MB910Y17D26PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB910Y17D26PA
TE Connectivity
CONNECTOR, 26 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 17 | |
Total Number of Contacts | 26 |
Alternate Parts for MB910Y17D26PA
This table gives cross-reference parts and alternative options found for MB910Y17D26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB910Y17D26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466P17F26PA | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MB910Y17D26PA vs MS27466P17F26PA |
MB910T17A26PA | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB910Y17D26PA vs MB910T17A26PA |
MS27466P17A26PA | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MB910Y17D26PA vs MS27466P17A26PA |
76010T-17C-26HA | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y17D26PA vs 76010T-17C-26HA |
76010G-17F-26PA | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y17D26PA vs 76010G-17F-26PA |
MS27466T-17E-26HA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y17D26PA vs MS27466T-17E-26HA |
76010T-17N-26PA | MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y17D26PA vs 76010T-17N-26PA |
MS27466G-17B-26PA | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y17D26PA vs MS27466G-17B-26PA |
MS27466T17N26PA | 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB910Y17D26PA vs MS27466T17N26PA |
76010E-17C-26PA | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y17D26PA vs 76010E-17C-26PA |