Part Details for MB912E25F35PA by TE Connectivity
Overview of MB912E25F35PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB912E25F35PA
MB912E25F35PA CAD Models
MB912E25F35PA Part Data Attributes
|
MB912E25F35PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB912E25F35PA
TE Connectivity
CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0022 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 128 |
Alternate Parts for MB912E25F35PA
This table gives cross-reference parts and alternative options found for MB912E25F35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E25F35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB912Y25N35PA | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E25F35PA vs MB912Y25N35PA |
MS27496Y25N35PA | 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E25F35PA vs MS27496Y25N35PA |
76020T-25B-35HA | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F35PA vs 76020T-25B-35HA |
MS27496Y25F35PA | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E25F35PA vs MS27496Y25F35PA |
MS27496T-25D-35PA | MIL Series Connector, 128 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F35PA vs MS27496T-25D-35PA |
MS27496Y25F35PA | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB912E25F35PA vs MS27496Y25F35PA |
76020T-25D-35HA | MIL Series Connector, 128 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F35PA vs 76020T-25D-35HA |
MS27496Y25E35PA | 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E25F35PA vs MS27496Y25E35PA |
76020E-25D-35HA | MIL Series Connector, 128 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F35PA vs 76020E-25D-35HA |
MS27496E-25E-35PA | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25F35PA vs MS27496E-25E-35PA |