Part Details for MB913E21A39PA by TE Connectivity
Overview of MB913E21A39PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB913E21A39PA
MB913E21A39PA CAD Models
MB913E21A39PA Part Data Attributes:
|
MB913E21A39PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB913E21A39PA
TE Connectivity
CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 39 |
Alternate Parts for MB913E21A39PA
This table gives cross-reference parts and alternative options found for MB913E21A39PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913E21A39PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030G-21E-39PA | MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A39PA vs 76030G-21E-39PA |
MS27505E21E39PA | 39 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913E21A39PA vs MS27505E21E39PA |
76030T-21D-39PA | MIL Series Connector, 39 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A39PA vs 76030T-21D-39PA |
MS27505E-21B-39PA | MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A39PA vs MS27505E-21B-39PA |
MB913Y21B39PA | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913E21A39PA vs MB913Y21B39PA |
76030G-21D-39HA | MIL Series Connector, 39 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A39PA vs 76030G-21D-39HA |
MS27505T-21N-39PA | MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A39PA vs MS27505T-21N-39PA |
MS27505E21F39PA | CONNECTOR, 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB913E21A39PA vs MS27505E21F39PA |
MB913E21N39PA | 39 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913E21A39PA vs MB913E21N39PA |
MS27505T-21F-39PA | MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E21A39PA vs MS27505T-21F-39PA |