Part Details for MB913E25B29SA by TE Connectivity
Overview of MB913E25B29SA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB913E25B29SA
MB913E25B29SA CAD Models
MB913E25B29SA Part Data Attributes:
|
MB913E25B29SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB913E25B29SA
TE Connectivity
CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0116 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 29 |
Alternate Parts for MB913E25B29SA
This table gives cross-reference parts and alternative options found for MB913E25B29SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB913E25B29SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030T-25N-29SA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E25B29SA vs 76030T-25N-29SA |
76030E-25E-29SA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E25B29SA vs 76030E-25E-29SA |
MB913Y25E29SA | 29 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913E25B29SA vs MB913Y25E29SA |
MS27505T-25N-29SA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E25B29SA vs MS27505T-25N-29SA |
MS27505Y25A29SA | 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913E25B29SA vs MS27505Y25A29SA |
76030T-25N-29JA | MIL Series Connector, 29 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E25B29SA vs 76030T-25N-29JA |
MS27505Y25D29SA | 29 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB913E25B29SA vs MS27505Y25D29SA |
76030E-25C-29JA | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E25B29SA vs 76030E-25C-29JA |
MS27505G-25B-29JA | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E25B29SA vs MS27505G-25B-29JA |
76030T-25C-29SA | MIL Series Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB913E25B29SA vs 76030T-25C-29SA |