MB95F222HPF-G-SNE1
Description: Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO16, SOP-16

Overview of MB95F222HPF-G-SNE1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MB95F222HPF-G-SNE1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB95F222HPF-G-SNE1 by Cypress Semiconductor

MB95F222HPF-G-SNE1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP-16
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
F2MC-8
Clock Frequency-Max
32.5 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.15 mm
Number of I/O Lines
12
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
240
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2.25 mm
Speed
16.25 MHz
Supply Current-Max
39.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB95F222HPF-G-SNE1
    Cypress Semiconductor
    Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO16, SOP-16
    VS

Alternate Parts for MB95F222HPF-G-SNE1

This table gives cross-reference parts and alternative options found for MB95F222HPF-G-SNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F222HPF-G-SNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08QD2VSC 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MB95F222HPF-G-SNE1 vs MC9S08QD2VSC
S9S08QD2MSC 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Freescale Semiconductor MB95F222HPF-G-SNE1 vs S9S08QD2MSC
MB95F273KPF-G-SNE2 Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 Spansion MB95F222HPF-G-SNE1 vs MB95F273KPF-G-SNE2
MC9S08QB8CTG S08QB 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 Freescale Semiconductor MB95F222HPF-G-SNE1 vs MC9S08QB8CTG
MC9S08QA2CPCE 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Freescale Semiconductor MB95F222HPF-G-SNE1 vs MC9S08QA2CPCE
MC9S08SH8MSCR MICROCONTROLLER, PDSO8 NXP Semiconductors MB95F222HPF-G-SNE1 vs MC9S08SH8MSCR
MB95F282KPF-G-SNE1 Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16, SOP-16 Cypress Semiconductor MB95F222HPF-G-SNE1 vs MB95F282KPF-G-SNE1
MC9S08SH8MSCR MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 Freescale Semiconductor MB95F222HPF-G-SNE1 vs MC9S08SH8MSCR
MC9S08QD4CPC 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Freescale Semiconductor MB95F222HPF-G-SNE1 vs MC9S08QD4CPC
MC9S08SH8CTJR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 NXP Semiconductors MB95F222HPF-G-SNE1 vs MC9S08SH8CTJR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB95F222HPF-G-SNE1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB95F222HPF-G-SNE1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MB95F222HPF-G-SNE1 would you like to use for your alert(s)?
  • Please alert me when MB95F222HPF-G-SNE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB95F222HPF-G-SNE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB95F222HPF-G-SNE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB95F222HPF-G-SNE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB95F222HPF-G-SNE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB95F222HPF-G-SNE1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: