Part Details for MB96F326RSAPMC-GSE2 by Cypress Semiconductor
Overview of MB96F326RSAPMC-GSE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Part Details for MB96F326RSAPMC-GSE2
MB96F326RSAPMC-GSE2 CAD Models
MB96F326RSAPMC-GSE2 Part Data Attributes
|
MB96F326RSAPMC-GSE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB96F326RSAPMC-GSE2
Cypress Semiconductor
Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP80, 12 X 12 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 12 X 12 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |