Part Details for MB98A51421-17 by FUJITSU Limited
Overview of MB98A51421-17 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MB98A51421-17
MB98A51421-17 CAD Models
MB98A51421-17 Part Data Attributes
|
MB98A51421-17
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB98A51421-17
FUJITSU Limited
MASK ROM Card, 16MX8, 170ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 32768 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for MB98A51421-17
This table gives cross-reference parts and alternative options found for MB98A51421-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB98A51421-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P016FLV2700I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MB98A51421-17 vs 7P016FLV2700I15 |
EDI7P016FLA2500C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MB98A51421-17 vs EDI7P016FLA2500C15 |
EDI7P016FLA2402C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MB98A51421-17 vs EDI7P016FLA2402C15 |
7P016FLA6602I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MB98A51421-17 vs 7P016FLA6602I15 |
EDI7P016FLA2101I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MB98A51421-17 vs EDI7P016FLA2101I15 |
7P016FLA3501I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MB98A51421-17 vs 7P016FLA3501I15 |
7P016FLA6501C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MB98A51421-17 vs 7P016FLA6501C15 |
7P016FLA3600C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MB98A51421-17 vs 7P016FLA3600C15 |
MF816M-G7DAT00 | Flash Card, 16MX8, 200ns | Mitsubishi Electric | MB98A51421-17 vs MF816M-G7DAT00 |
7P016FLA5800C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MB98A51421-17 vs 7P016FLA5800C15 |