Part Details for MB9BF114NPMC by Spansion
Overview of MB9BF114NPMC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MB9BF114NPMC
MB9BF114NPMC CAD Models
MB9BF114NPMC Part Data Attributes
|
MB9BF114NPMC
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB9BF114NPMC
Spansion
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9BF114NPMC
This table gives cross-reference parts and alternative options found for MB9BF114NPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF114NPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9BF114NPMC-G-JNE1 | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100 | Infineon Technologies AG | MB9BF114NPMC vs CY9BF114NPMC-G-JNE1 |
MB9BF114NPMC | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 144MHz, CMOS, PQFP100, LQFP-100 | Cypress Semiconductor | MB9BF114NPMC vs MB9BF114NPMC |
CY9BF114NPMC-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, | Infineon Technologies AG | MB9BF114NPMC vs CY9BF114NPMC-G-JNE2 |
MB9BF114NPMC-G-JNE2 | RISC Microcontroller, CMOS, | Cypress Semiconductor | MB9BF114NPMC vs MB9BF114NPMC-G-JNE2 |