-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE32MAB5476KPNDT1TR-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3298 | Buy Now |
DISTI #
MBASE32MAB5476KPND
|
Avnet Americas | MLCC, 1210,16V, X5R,47UF 10%, T&R - Tape and Reel (Alt: MBASE32MAB5476KPND) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3076 / $0.3582 | Buy Now |
DISTI #
963-MBASE32MAB5476KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1210 10% RoHS: Compliant | 1462 |
|
$0.2970 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2991 / $0.3643 | Buy Now |
DISTI #
66732302
|
Verical | Cap Ceramic 47uF 16V X5R 10% Pad SMD 1210 85°C Low ESR T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 1000 |
|
$0.3500 / $0.4238 | Buy Now |
DISTI #
MBASE32MAB5476KPND
|
Avnet Americas | MLCC, 1210,16V, X5R,47UF 10%, T&R - Tape and Reel (Alt: MBASE32MAB5476KPND) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3076 / $0.3582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASE32MAB5476KPNDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE32MAB5476KPNDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MBASE32MAB5476KPNDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE32MAB5476KPNDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE32MAB5476KPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASE32MAB5476KPNDT1 vs MCASE32MAB5476KPNDT1 |
MBASE32MAB5476KPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASE32MAB5476KPNDT1 vs MBASE32MAB5476KPNDT8 |