Part Details for MBASG31LBB5106KTNA18 by TAIYO YUDEN
Overview of MBASG31LBB5106KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASG31LBB5106KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASG31LBB5106KTNA18TR-ND
|
DigiKey | CAP CER 10UF 35V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1440 | Buy Now |
DISTI #
MBASG31LBB5106KTNA
|
Avnet Americas | MLCC, 1206, 35V, X5R, 10UF 10%, T&R - Tape and Reel (Alt: MBASG31LBB5106KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1408 / $0.1586 | Buy Now |
DISTI #
963-MBASG31LBB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.1160 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1188 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1286 / $0.1541 | Buy Now |
DISTI #
MBASG31LBB5106KTNA18
|
Avnet Abacus | MLCC, 1206, 35V, X5R, 10UF 10%, T&R (Alt: MBASG31LBB5106KTNA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASG31LBB5106KTNA18
MBASG31LBB5106KTNA18 CAD Models
MBASG31LBB5106KTNA18 Part Data Attributes
|
MBASG31LBB5106KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASG31LBB5106KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBASG31LBB5106KTNA18
This table gives cross-reference parts and alternative options found for MBASG31LBB5106KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASG31LBB5106KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG31LBB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASG31LBB5106KTNA18 vs MCASG31LBB5106KTNA1J |
MC06KTX350106 | Ceramic Capacitor, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Viking Tech Corp | MBASG31LBB5106KTNA18 vs MC06KTX350106 |
MMASG31LBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASG31LBB5106KTNA18 vs MMASG31LBB5106KTNA18 |
MBASG31LBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASG31LBB5106KTNA18 vs MBASG31LBB5106KTNA01 |
GMK316BBJ106KLHT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASG31LBB5106KTNA18 vs GMK316BBJ106KLHT |
C3216X5R1V106K160AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MBASG31LBB5106KTNA18 vs C3216X5R1V106K160AB |
GXT31CR6YA106KE01K | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MBASG31LBB5106KTNA18 vs GXT31CR6YA106KE01K |
MCASG31LBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASG31LBB5106KTNA18 vs MCASG31LBB5106KTNA01 |
CGA5L3X5R1V106K160AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASG31LBB5106KTNA18 vs CGA5L3X5R1V106K160AB |
GRM31CR6YA106KA12L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASG31LBB5106KTNA18 vs GRM31CR6YA106KA12L |