Part Details for MBASH105SB7102KFCA18 by TAIYO YUDEN
Overview of MBASH105SB7102KFCA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASH105SB7102KFCA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASH105SB7102KFCA18TR-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 | Buy Now |
DISTI #
MBASH105SB7102KFCA
|
Avnet Americas | MLCC, 0402, 100V, X7R, 1000PF 10%, T&R - Tape and Reel (Alt: MBASH105SB7102KFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0542 / $0.0611 | Buy Now |
DISTI #
963-MBASH105SB7102KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0402 10% Industrial RoHS: Compliant | 0 |
|
$0.0450 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks | 0 |
|
$0.0458 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0494 / $0.0566 | Buy Now |
DISTI #
MBASH105SB7102KFCA18
|
Avnet Abacus | MLCC, 0402, 100V, X7R, 1000PF 10%, T&R (Alt: MBASH105SB7102KFCA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASH105SB7102KFCA18
MBASH105SB7102KFCA18 CAD Models
MBASH105SB7102KFCA18 Part Data Attributes
|
MBASH105SB7102KFCA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASH105SB7102KFCA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASH105SB7102KFCA18
This table gives cross-reference parts and alternative options found for MBASH105SB7102KFCA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASH105SB7102KFCA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM155R72A102KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASH105SB7102KFCA18 vs GCM155R72A102KA37D |
MSASH105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASH105SB7102KFCA18 vs MSASH105SB7102KFNA01 |
0402B102K101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MBASH105SB7102KFCA18 vs 0402B102K101CG |
MCASH105SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASH105SB7102KFCA18 vs MCASH105SB7102KFCA01 |
MAASH105SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASH105SB7102KFCA18 vs MAASH105SB7102KFCA01 |
SCM05B102KCNI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Surge Components Inc | MBASH105SB7102KFCA18 vs SCM05B102KCNI |
SCM05B102KCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Surge Components Inc | MBASH105SB7102KFCA18 vs SCM05B102KCND |
MLASH105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASH105SB7102KFCA18 vs MLASH105SB7102KFNA01 |
GRM155R72A102KA01D | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MBASH105SB7102KFCA18 vs GRM155R72A102KA01D |
GRM155R72A102KA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASH105SB7102KFCA18 vs GRM155R72A102KA01B |