Part Details for MBASH21GBC7105MTCA18 by TAIYO YUDEN
Overview of MBASH21GBC7105MTCA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASH21GBC7105MTCA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASH21GBC7105MTCA18TR-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1382 | Buy Now |
DISTI #
MBASH21GBC7105MTCA
|
Avnet Americas | MLCC, 0805, 100V, X7S, 1.0UF 20%, T&R - Tape and Reel (Alt: MBASH21GBC7105MTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1351 / $0.1522 | Buy Now |
DISTI #
963-MBASH21GBC7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7S 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.1120 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1234 / $0.1410 | Buy Now |
DISTI #
MBASH21GBC7105MTCA
|
Avnet Americas | MLCC, 0805, 100V, X7S, 1.0UF 20%, T&R - Tape and Reel (Alt: MBASH21GBC7105MTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1351 / $0.1522 | Buy Now |
Part Details for MBASH21GBC7105MTCA18
MBASH21GBC7105MTCA18 CAD Models
MBASH21GBC7105MTCA18 Part Data Attributes:
|
MBASH21GBC7105MTCA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASH21GBC7105MTCA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBASH21GBC7105MTCA18
This table gives cross-reference parts and alternative options found for MBASH21GBC7105MTCA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASH21GBC7105MTCA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MLASH21GBC7105MTCA01 |
MCJCH21GDC7105MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MCJCH21GDC7105MTDA01 |
MCASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MCASH21GBC7105MTCA01 |
MCJCH21GDC7105MTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MCJCH21GDC7105MTDA1J |
MAASH21GCC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MAASH21GCC7105MTCA01 |
MMASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MMASH21GBC7105MTCA01 |
MMJCH21GDC7105MTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MMJCH21GDC7105MTDA18 |
MBASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASH21GBC7105MTCA18 vs MBASH21GBC7105MTCA01 |