Part Details for MBASJ105BB5475MFNA18 by TAIYO YUDEN
Overview of MBASJ105BB5475MFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASJ105BB5475MFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ105BB5475MFNA18CT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9965 In Stock |
|
$0.0190 / $0.1600 | Buy Now |
DISTI #
MBASJ105BB5475MFNA
|
Avnet Americas | MLCC, 0402, 6.3V, X5R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBASJ105BB5475MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0231 / $0.0260 | Buy Now |
DISTI #
963-MBASJ105BB5475MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0210 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0195 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0214 / $0.0252 | Buy Now |
DISTI #
MBASJ105BB5475MFNA18
|
Avnet Abacus | MLCC, 0402, 6.3V, X5R, 4.7UF 20%, T&R (Alt: MBASJ105BB5475MFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASJ105BB5475MFNA18
MBASJ105BB5475MFNA18 CAD Models
MBASJ105BB5475MFNA18 Part Data Attributes
|
MBASJ105BB5475MFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ105BB5475MFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASJ105BB5475MFNA18
This table gives cross-reference parts and alternative options found for MBASJ105BB5475MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ105BB5475MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT155R60J475ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MBASJ105BB5475MFNA18 vs GRT155R60J475ME13D |
CC0402MRX5R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MBASJ105BB5475MFNA18 vs CC0402MRX5R5BB475 |
JMK105BBJ475MV-F | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASJ105BB5475MFNA18 vs JMK105BBJ475MV-F |
GRJ155R60J475ME11J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MBASJ105BB5475MFNA18 vs GRJ155R60J475ME11J |
GRM155R60J475ME87J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ105BB5475MFNA18 vs GRM155R60J475ME87J |
MBASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105BB5475MFNA18 vs MBASJ105BB5475MFNA01 |
GRM155R60J475ME47J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ105BB5475MFNA18 vs GRM155R60J475ME47J |
GRM155R60J475ME47D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ105BB5475MFNA18 vs GRM155R60J475ME47D |
GRT155R60J475ME13J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MBASJ105BB5475MFNA18 vs GRT155R60J475ME13J |
MLASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105BB5475MFNA18 vs MLASJ105BB5475MFNA01 |