There are no models available for this part yet.
Overview of MBASJ105SB5225KFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MBASJ105SB5225KFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBASJ105SB5225KFNA01TR-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now | |
DISTI #
MBASJ105SB5225KFNA
|
Avnet Americas | CAP ,MLCC ,0402,6.3V ,X5R,2.2UF 10% ,T&R - Tape and Reel (Alt: MBASJ105SB5225KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0183 / $0.0207 | Buy Now | |
DISTI #
963-BASJ105SB5225KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 10% Industrial RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0155 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0170 / $0.0201 | Buy Now | ||
DISTI #
MBASJ105SB5225KFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,6.3V ,X5R,2.2UF 10% ,T&R (Alt: MBASJ105SB5225KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBASJ105SB5225KFNA01 by TAIYO YUDEN
Part Data Attributes for MBASJ105SB5225KFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MBASJ105SB5225KFNA01
This table gives cross-reference parts and alternative options found for MBASJ105SB5225KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ105SB5225KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R60J225KE95J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ105SB5225KFNA01 vs GRM155R60J225KE95J |
JMK105BJ225KV-F | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASJ105SB5225KFNA01 vs JMK105BJ225KV-F |
GRM155R60J225KE01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MBASJ105SB5225KFNA01 vs GRM155R60J225KE01D |
GRT155R60J225KE01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MBASJ105SB5225KFNA01 vs GRT155R60J225KE01J |
C1005X5R0J225K(050BC) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 2.2 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASJ105SB5225KFNA01 vs C1005X5R0J225K(050BC) |
CC0402KRX5R5BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MBASJ105SB5225KFNA01 vs CC0402KRX5R5BB225 |
MCASJ105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105SB5225KFNA01 vs MCASJ105SB5225KFNA01 |
MSASJ105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105SB5225KFNA01 vs MSASJ105SB5225KFNA01 |
CL05A225KQ5NSNC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | MBASJ105SB5225KFNA01 vs CL05A225KQ5NSNC |
GRT155R60J225KE01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MBASJ105SB5225KFNA01 vs GRT155R60J225KE01D |