-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ168SB5475KTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
MBASJ168SB5475KTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MBASJ168SB5475KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0131 / $0.0176 | Buy Now |
DISTI #
963-BASJ168SB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% Industrial RoHS: Compliant | 0 |
|
$0.0170 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0127 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0221 | Buy Now |
DISTI #
MBASJ168SB5475KTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MBASJ168SB5475KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0131 / $0.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASJ168SB5475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ168SB5475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MBASJ168SB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ168SB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK107BJ475KA | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168SB5475KTNA01 vs JMK107BJ475KA |
C0603C475K9PAL | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 4.7uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | MBASJ168SB5475KTNA01 vs C0603C475K9PAL |
MMASJ168SB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168SB5475KTNA01 vs MMASJ168SB5475KTNA18 |
0603X475K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 4.7uF, 0603 | Fenghua (HK) Electronics Ltd | MBASJ168SB5475KTNA01 vs 0603X475K6R3CT |
MCASJ168SB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168SB5475KTNA01 vs MCASJ168SB5475KTNA1J |
C0603C475K9PAC7867 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel | KEMET Corporation | MBASJ168SB5475KTNA01 vs C0603C475K9PAC7867 |