Part Details for MBASQ219SB7222MTNA18 by TAIYO YUDEN
Overview of MBASQ219SB7222MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASQ219SB7222MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASQ219SB7222MTNA18TR-ND
|
DigiKey | CAP CER 2200PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0732 | Buy Now |
DISTI #
MBASQ219SB7222MTNA
|
Avnet Americas | MLCC, 0805, 250V, X7R, 2200PF 20%, T&R - Tape and Reel (Alt: MBASQ219SB7222MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0619 / $0.0698 | Buy Now |
DISTI #
963-MBASQ219SB7222MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.0520 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0523 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0565 / $0.0678 | Buy Now |
Part Details for MBASQ219SB7222MTNA18
MBASQ219SB7222MTNA18 CAD Models
MBASQ219SB7222MTNA18 Part Data Attributes
|
MBASQ219SB7222MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASQ219SB7222MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBASQ219SB7222MTNA18
This table gives cross-reference parts and alternative options found for MBASQ219SB7222MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASQ219SB7222MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASQ219SB7222MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7222MTNA18 vs MSASQ219SB7222MTNA01 |
MLASQ219SB7222MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7222MTNA18 vs MLASQ219SB7222MTNA01 |
C2012X7R2E222MT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MBASQ219SB7222MTNA18 vs C2012X7R2E222MT |
MCJCQ219NB7222MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7222MTNA18 vs MCJCQ219NB7222MTPA01 |
CS0805MCY222 | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MBASQ219SB7222MTNA18 vs CS0805MCY222 |
MBASQ219SB7222MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7222MTNA18 vs MBASQ219SB7222MTNA01 |
MCASQ219SB7222MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASQ219SB7222MTNA18 vs MCASQ219SB7222MTNA1J |