-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASQ31LSB7104MTNA01TR-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
MBASQ31LSB7104MTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,250V,X7R,0.1UF 20% ,T&R - Tape and Reel (Alt: MBASQ31LSB7104MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0780 / $0.0879 | Buy Now |
DISTI #
963-BASQ31LSB7104MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 20% Industrial RoHS: Compliant | 0 |
|
$0.0740 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0659 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0588 / $0.0854 | Buy Now |
DISTI #
MBASQ31LSB7104MTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1206,250V,X7R,0.1UF 20% ,T&R (Alt: MBASQ31LSB7104MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASQ31LSB7104MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASQ31LSB7104MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MBASQ31LSB7104MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASQ31LSB7104MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF316X7R104M250KL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | KYOCERA Corporation | MBASQ31LSB7104MTNA01 vs CF316X7R104M250KL |
CS1206MPX7RYBB104 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MBASQ31LSB7104MTNA01 vs CS1206MPX7RYBB104 |
C1206X7R104M251NPL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Eyang Technology Development Co Ltd | MBASQ31LSB7104MTNA01 vs C1206X7R104M251NPL |
CS1206MFX7RYBB104 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MBASQ31LSB7104MTNA01 vs CS1206MFX7RYBB104 |
1206F2500104MDR | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MBASQ31LSB7104MTNA01 vs 1206F2500104MDR |
1206A2500104MDT | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MBASQ31LSB7104MTNA01 vs 1206A2500104MDT |
1206A2500104MDB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MBASQ31LSB7104MTNA01 vs 1206A2500104MDB |
C1206X104M251BE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Holy Stone Enterprise Co Ltd | MBASQ31LSB7104MTNA01 vs C1206X104M251BE |
C1206X104M251RE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Holy Stone Enterprise Co Ltd | MBASQ31LSB7104MTNA01 vs C1206X104M251RE |
1206J2500104MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | MBASQ31LSB7104MTNA01 vs 1206J2500104MXT |